357-043-453-103

Heilind Number:EDA357-043-453-103
Manufacturer:EDAC
Manufacturer Number:357-043-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-453-103

Detailed Description

Introducing the 357-043-453-103 Card Edge Connector, meticulously crafted for seamless connectivity in your electronic devices. This sleek black connector boasts a single row design with a total of 43 positions, ensuring efficient transmission of signals. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various settings. Trust in this connector for secure and efficient board-to-board connections in your PCB designs.