357-043-453-104

Heilind Number:EDA357-043-453-104
Manufacturer:EDAC
Manufacturer Number:357-043-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-453-104

Detailed Description

Introducing the 357-043-453-104 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring a single row layout with 43 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its right-angle mount orientation allows for space-saving installation, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 357-043-453-104 for high-quality, high-performance board-to-board connections.