357-043-453-107

Heilind Number:EDA357-043-453-107
Manufacturer:EDAC
Manufacturer Number:357-043-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-453-107

Detailed Description

Introducing our Card Edge Connector, the ideal solution for seamless connectivity on your PCB boards. Designed with precision and durability in mind, this black connector boasts a sleek and professional appearance. With a current rating of 5A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Featuring one row of 43 positions, this connector offers ample connectivity options. The contact material is a high-quality Copper Alloy, ensuring optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and space-saving board-to-board connections. The right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance and quality for all your PCB connectivity needs.