357-043-453-108

Heilind Number:EDA357-043-453-108
Manufacturer:EDAC
Manufacturer Number:357-043-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-453-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. This sleek black connector boasts unrivaled durability, with a housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. Engineered for precision, it features 43 positions across a single row, with a contact material of Copper Alloy guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing offer effortless installation, while the right-angle mount orientation allows for versatile placement on PCBs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to perform flawlessly even in the most demanding environments. Trust in our Card Edge Connector for seamless and efficient electronic connections.