357-043-453-112

Heilind Number:EDA357-043-453-112
Manufacturer:EDAC
Manufacturer Number:357-043-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-453-112

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black design and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting durability. With a single row configuration and 43 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for right-angle mounting orientation, it offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your PCB connectivity needs.