357-043-453-158

Heilind Number:EDA357-043-453-158
Manufacturer:EDAC
Manufacturer Number:357-043-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-453-158

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connector. Designed for reliable power delivery, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers ample connectivity for your PCB assembly. The contact material is copper alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right angle mount orientation allows for easy installation, while a pitch of .156 in and row spacing of .2 in provide efficient signal transmission. Trust in this essential component for seamless connectivity in your electronic devices.