357-043-453-168

Heilind Number:EDA357-043-453-168
Manufacturer:EDAC
Manufacturer Number:357-043-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-453-168

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Boasting a single row configuration with 43 positions and a pitch of .156 inches, it offers high-speed data transmission with minimal interference. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity game with this essential component, available now.