357-043-453-178

Heilind Number:EDA357-043-453-178
Manufacturer:EDAC
Manufacturer Number:357-043-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-453-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-043-453-178. Designed for optimal performance, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 43 positions, it offers ample connectivity for your projects. The contact material, copper alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Its right angle mount orientation offers versatility in installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB design with this high-quality Card Edge Connector.