357-043-454-101

Heilind Number:EDA357-043-454-101
Manufacturer:EDAC
Manufacturer Number:357-043-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-454-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures exceptional durability and safety in any application. Featuring a sleek black color and a convenient right-angle mount orientation, it not only delivers on functionality but also adds a touch of sophistication to your electronics assembly. With a current rating of 5A and copper alloy contact material, it guarantees optimal conductivity and signal integrity. The 43 positions, 1-row design, and .156-inch pitch allow for efficient and space-saving connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and consumer electronics. Trust in our Card Edge Connector to meet your connectivity needs with unmatched performance and quality.