357-043-454-102

Heilind Number:EDA357-043-454-102
Manufacturer:EDAC
Manufacturer Number:357-043-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-454-102

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish and is engineered to deliver optimal performance in demanding applications. With a low amperage rating of 5 A, it ensures safe and reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional flame resistance, making it ideal for use in a wide range of industries. Featuring a single row with 43 positions and a pitch of .156 inches, it offers versatile connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for even the most challenging environments. Trust in its quality and efficiency for all your PCB connector needs.