357-043-454-103

Heilind Number:EDA357-043-454-103
Manufacturer:EDAC
Manufacturer Number:357-043-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-454-103

Detailed Description

Introducing our 357-043-454-103 Card Edge Connector, a vital component for seamless PCB connections. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its right angle mount orientation facilitates easy installation. Trust in this connector for efficient board-to-board connections in your electronic projects.