357-043-454-104

Heilind Number:EDA357-043-454-104
Manufacturer:EDAC
Manufacturer Number:357-043-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-454-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-043-454-104). Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 43 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and efficient data transmission is guaranteed. Ideal for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector's quality and performance for all your board-to-board PCB connection needs.