357-043-454-158

Heilind Number:EDA357-043-454-158
Manufacturer:EDAC
Manufacturer Number:357-043-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, the essential solution for seamless board-to-board PCB connectivity. Featuring a sleek Black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a single row configuration, it offers 43 positions for versatile connectivity options. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Engineered for precision, it boasts a pitch of .156 inches and row spacing of .2 inches, perfect for tight PCB layouts. Its Right Angle mount orientation allows for easy installation in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in our Card Edge Connector for superior quality and performance in all your PCB connectivity needs.