357-043-454-168

Heilind Number:EDA357-043-454-168
Manufacturer:EDAC
Manufacturer Number:357-043-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-454-168

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The single-row layout with 43 positions offers ample space for efficient board-to-board connections. Each contact is expertly crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector to deliver uncompromising quality and performance in your electronic applications.