357-043-454-178

Heilind Number:EDA357-043-454-178
Manufacturer:EDAC
Manufacturer Number:357-043-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-454-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black color and a single row layout, perfectly suited for space-saving applications. Engineered for optimal performance, it can handle an amperage of 5A with ease. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring exceptional fire safety compliance. Each of the 43 positions is meticulously crafted with Copper Alloy contacts, guaranteeing reliable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on the circuit board. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse electronic applications. Trust in its quality and performance for seamless board-to-board connectivity.