357-043-457-101

Heilind Number:EDA357-043-457-101
Manufacturer:EDAC
Manufacturer Number:357-043-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-457-101

Detailed Description

Introducing our 357-043-457-101 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and features copper alloy contacts, ensuring reliable performance even in demanding environments. With a single row configuration and a total of 43 positions, it offers ample connectivity for your electronic projects. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing facilitate efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and black color finish for both functionality and sleek aesthetics. Elevate your PCB designs with the 357-043-457-101 Card Edge Connector.