357-043-457-102

Heilind Number:EDA357-043-457-102
Manufacturer:EDAC
Manufacturer Number:357-043-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a low pitch of .156 inches and a single row design featuring 43 positions, it offers optimal space efficiency and compatibility with various board layouts. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Perfect for board-to-board connections, this connector is designed for right-angle mounting, providing versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs with unmatched reliability.