357-043-457-107

Heilind Number:EDA357-043-457-107
Manufacturer:EDAC
Manufacturer Number:357-043-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-457-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Engineered for reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration and 43 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit boards. The right-angle mount orientation adds flexibility to your design, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this Card Edge Connector for your connectivity needs, a reliable solution in the world of electronic components.