357-043-457-108

Heilind Number:EDA357-043-457-108
Manufacturer:EDAC
Manufacturer Number:357-043-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in printed circuit boards. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout and 43 positions, it offers ample space for secure and efficient board-to-board connections. The contact material, Copper Alloy, guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-constrained applications, its right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic system requiring high-speed data transmission. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector, a true mark of quality and performance.