357-043-457-168

Heilind Number:EDA357-043-457-168
Manufacturer:EDAC
Manufacturer Number:357-043-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-457-168

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. Its single row configuration with 43 positions and a pitch of .156 inches allows for efficient data transmission in electronic devices. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation offers versatility in installation. Operating flawlessly even in harsh environments, with a wide temperature range of -40 to 105°C, this connector is a must-have for any electronic assembly project. Trust in its quality and engineering excellence to elevate the connectivity of your PCBs.