357-043-457-178

Heilind Number:EDA357-043-457-178
Manufacturer:EDAC
Manufacturer Number:357-043-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-457-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in printed circuit boards. Crafted with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 43 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure board-to-board connections. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Trust in this connector for seamless and reliable connectivity in your electronic designs.