357-043-458-101

Heilind Number:EDA357-043-458-101
Manufacturer:EDAC
Manufacturer Number:357-043-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed to streamline your PCB connectivity with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees long-lasting performance in any application. With a single row layout featuring 43 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures optimal conductivity even in demanding environments. Perfect for space-saving installations, its right-angle mount orientation maximizes PCB real estate. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial, commercial, and consumer electronics. Upgrade your connectivity solutions with this essential component, available now in our comprehensive range of PCB connectors.