357-043-458-102

Heilind Number:EDA357-043-458-102
Manufacturer:EDAC
Manufacturer Number:357-043-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-102

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 43 positions, it provides ample connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its 0.156-inch pitch and 0.2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic designs.