357-043-458-103

Heilind Number:EDA357-043-458-103
Manufacturer:EDAC
Manufacturer Number:357-043-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-103

Detailed Description

Introducing our 357-043-458-103 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver optimal performance in any application. With a high amperage rating of 5 A, you can trust in its reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. Featuring a single row layout with 43 positions, copper alloy contact material, and a pitch of .156 inches, this connector offers effortless installation and secure connection. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the 357-043-458-103 for superior quality and performance in your PCB connectivity needs.