357-043-458-104

Heilind Number:EDA357-043-458-104
Manufacturer:EDAC
Manufacturer Number:357-043-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-104

Detailed Description

Introducing our 357-043-458-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only offers superior performance but also adds a touch of sophistication to your electronic devices. With a single row design and 43 positions, it is perfect for high-density applications. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Designed for right-angle mounting, this connector provides flexibility in placement. Trust in the quality and durability of our Card Edge Connector for all your PCB connectivity needs. Elevate your electronic designs with this essential component.