357-043-458-107

Heilind Number:EDA357-043-458-107
Manufacturer:EDAC
Manufacturer Number:357-043-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-107

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic devices. Designed for reliability and efficiency, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability in any operating environment. With a single row layout and 43 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Its Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance even in harsh conditions. Trust in the quality and performance of our Card Edge Connector for your electronic projects.