357-043-458-108

Heilind Number:EDA357-043-458-108
Manufacturer:EDAC
Manufacturer Number:357-043-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also adds a touch of sophistication to your PCB layouts. With a single row configuration and a total of 43 positions, it provides ample connectivity options for your devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its right-angle mount orientation allows for efficient board-to-board connections, while the .156-inch pitch and .2-inch row spacing contribute to easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its 5A amperage rating and robust construction to deliver consistent performance in demanding applications. Elevate your connectivity solutions with this essential component from our range of premium PCB connectors.