357-043-458-112

Heilind Number:EDA357-043-458-112
Manufacturer:EDAC
Manufacturer Number:357-043-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-112

Detailed Description

Upgrade your PCB connections with our 357-043-458-112 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures reliable power delivery. The single-row design with 43 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure board-to-board connections. Its right-angle mount orientation makes it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in our 357-043-458-112 to meet your PCB connectivity needs with unparalleled performance and durability.