357-043-458-158

Heilind Number:EDA357-043-458-158
Manufacturer:EDAC
Manufacturer Number:357-043-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that complements any system. Engineered to handle a maximum amperage of 5A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and performance. With a single row design and 43 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into PCB layouts. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your electronic systems with this high-quality Card Edge Connector, a must-have in the world of connectivity.