357-043-458-168

Heilind Number:EDA357-043-458-168
Manufacturer:EDAC
Manufacturer Number:357-043-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-168

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-043-458-168. This sleek and durable connector, in a sleek black finish, offers a seamless connection for your PCB needs. Engineered for optimal conductivity, it boasts a copper alloy contact material and a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With 43 positions in a single row, and a pitch of .156 inches, this connector provides ample connectivity options with precise alignment. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Trust in the 357-043-458-168 for superior quality and performance in all your board-to-board PCB connections.