357-043-458-178

Heilind Number:EDA357-043-458-178
Manufacturer:EDAC
Manufacturer Number:357-043-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-458-178

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector, SKU 357-043-458-178. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. The right-angle mount orientation allows for easy installation in compact spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connectivity with this essential component from our diverse range of connectors.