357-043-459-101

Heilind Number:EDA357-043-459-101
Manufacturer:EDAC
Manufacturer Number:357-043-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-459-101

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration, it offers 43 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity and minimal signal loss. Perfect for space-saving installations, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy integration into PCB setups. Its right-angle mount orientation further enhances flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and performance to meet your connectivity needs with precision and reliability.