357-043-459-102

Heilind Number:EDA357-043-459-102
Manufacturer:EDAC
Manufacturer Number:357-043-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-459-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a single row layout and 43 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees optimal signal transmission. Engineered for convenience, it boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Trust in its quality to enhance the performance of your electronics.