357-043-459-112

Heilind Number:EDA357-043-459-112
Manufacturer:EDAC
Manufacturer Number:357-043-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-459-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also ensures reliable performance. Featuring 43 positions in a single row, it offers ample connectivity for your components. The copper alloy contact material guarantees low resistance and high conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to handle demanding applications with ease. Its right-angle mount orientation provides flexibility in PCB layout, making it ideal for space-constrained designs. Trust in our Card Edge Connector for efficient and durable board-to-board connections in your electronic projects.