357-043-459-158

Heilind Number:EDA357-043-459-158
Manufacturer:EDAC
Manufacturer Number:357-043-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-459-158

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing optimal safety and reliability. With a single row design and 43 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, ensures efficient power transfer with a low amperage of 5 A. Its right-angle mount orientation and .156-inch pitch make it ideal for compact and space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for demanding environments. Trust in its quality and performance for all your PCB connectivity needs.