357-043-459-178

Heilind Number:EDA357-043-459-178
Manufacturer:EDAC
Manufacturer Number:357-043-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-459-178

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic applications. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers ample connectivity options. The copper alloy contacts provide reliable conductivity, suitable for high-speed data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for use in various environments. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connection needs. Elevate your electronic projects with this essential component.