357-043-501-104

Heilind Number:EDA357-043-501-104
Manufacturer:EDAC
Manufacturer Number:357-043-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-501-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. This essential component features a sleek black exterior, offering both durability and style. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees superior performance even in demanding environments. The single-row design with 43 positions allows for efficient data transfer. Each contact is made of durable Copper Alloy, ensuring secure and stable connections. With a pitch of .156 in and a row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this versatile Card Edge Connector.