357-043-501-108

Heilind Number:EDA357-043-501-108
Manufacturer:EDAC
Manufacturer Number:357-043-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-501-108

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. With an amperage rating of 5A, it ensures efficient power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability. Featuring a single row design with 43 copper alloy contact positions, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for precise integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connection solutions with this essential component.