357-043-501-158

Heilind Number:EDA357-043-501-158
Manufacturer:EDAC
Manufacturer Number:357-043-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-501-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single-row configuration, featuring a total of 43 positions for optimal performance. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Perfect for board-to-board connections, this connector is ideal for a wide range of projects. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's the ultimate choice for demanding environments. Upgrade your setup with this essential component, and experience seamless connectivity like never before.