357-043-505-101

Heilind Number:EDA357-043-505-101
Manufacturer:EDAC
Manufacturer Number:357-043-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-505-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a single row layout featuring 43 positions, it offers ample connectivity for your components. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs.