357-043-505-102

Heilind Number:EDA357-043-505-102
Manufacturer:EDAC
Manufacturer Number:357-043-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-505-102

Detailed Description

Enhance your PCB connections with this sleek and versatile Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a single row layout and 43 positions, it offers ample connectivity options while its .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for convenience, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.