357-043-505-103

Heilind Number:EDA357-043-505-103
Manufacturer:EDAC
Manufacturer Number:357-043-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-505-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its Copper Alloy contact material ensures reliable and efficient power transmission, suitable for applications requiring up to 5 A of amperage. With a single row layout and a total of 43 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation and optimal signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments and applications. Whether for industrial equipment, telecommunications devices, or consumer electronics, this card edge connector guarantees dependable performance.