357-043-505-107

Heilind Number:EDA357-043-505-107
Manufacturer:EDAC
Manufacturer Number:357-043-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-505-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and 43 positions cater to a wide range of connection needs. Its straight mount orientation and compact size make it easy to install and space-efficient. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this essential component.