357-043-505-158

Heilind Number:EDA357-043-505-158
Manufacturer:EDAC
Manufacturer Number:357-043-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-505-158

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a 5A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 43 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.