357-043-505-168

Heilind Number:EDA357-043-505-168
Manufacturer:EDAC
Manufacturer Number:357-043-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-505-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Its copper alloy contacts, featuring a pitch of .156 inches, provide secure and efficient power transmission, while the one-row design with 43 positions allows for streamlined connectivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our high-quality connector for your electronic projects.