357-043-521-107

Heilind Number:EDA357-043-521-107
Manufacturer:EDAC
Manufacturer Number:357-043-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-521-107

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage rating of 5A. Featuring a single row design with 43 positions and a pitch of .156 inches, it's perfect for seamless board-to-board PCB connections. The contact material, Copper Alloy, guarantees excellent conductivity while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse electronic applications. Upgrade your setup with this essential component for optimal performance and longevity.