357-043-521-112

Heilind Number:EDA357-043-521-112
Manufacturer:EDAC
Manufacturer Number:357-043-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-521-112

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row configuration with 43 contact positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees long-term stability even in harsh operating conditions. The contact material, made of Copper Alloy, offers excellent conductivity, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Suitable for straight mounting orientation, it facilitates easy installation on your PCB. Operating efficiently within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.