357-043-521-158

Heilind Number:EDA357-043-521-158
Manufacturer:EDAC
Manufacturer Number:357-043-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-521-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Boasting a striking black color, this connector not only adds a touch of sophistication to your setup but also ensures optimal performance. With an amperage rating of 5 A, it provides sufficient power for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees robustness and durability. Featuring a single row configuration with 43 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Explore our range of connectors under the Products category and elevate your PCB designs with ease.