357-043-521-178

Heilind Number:EDA357-043-521-178
Manufacturer:EDAC
Manufacturer Number:357-043-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-521-178

Detailed Description

Discover the ultimate connectivity solution with our Card Edge Connector. Designed for seamless integration in electronic devices, this black connector boasts a high amperage of 5A, making it ideal for power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance even in the most demanding environments. With a single row layout and 43 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity experience with this essential component.