357-043-525-112

Heilind Number:EDA357-043-525-112
Manufacturer:EDAC
Manufacturer Number:357-043-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-525-112

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a single row configuration with 43 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 5A amperage and operating temperature range of -40 to 105 °C cater to diverse application needs. Perfect for board-to-board connections, this connector features a straight mount orientation, making installation a breeze. Elevate your electronic setups with this essential component.